Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N

$6.25 ea


  • Part no.: 1803622
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADR03BR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.25
10+ $5.75
100+ $5.25
Voltage Reference Precision 2.5 Volt 10mA 8-Pin SOIC N


IC,ADR03BR,2.5V PRECISIONBANDG AP REF

Report a problem
Suggest a product
Specification Value
FamilyADR03
Reference TypePrecision
TopologySeries
Initial Accuracy0.1%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage36V
Maximum Output Current10mA
Maximum Temperature Coefficient3ppm/C
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width4mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product