Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N

1803649

$2.75 ea


  • Part no.: 1803649
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADR06ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.75
10+ $2.45
100+ $2.19

Request a Large Quantity Quote

Voltage Reference Precision 3 Volt 10mA 8-Pin SOIC N


IC,ADR06ARZ

Report a problem
Suggest a product
Specification Value
FamilyADR06
Reference TypePrecision
TopologySeries
Initial Accuracy0.2%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C
Output Voltage3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width4mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product