Voltage Reference Precision 2.048 Volt 10 mA 8-Pin SOIC N

1803809

$11.65 ea


  • Part no.: 1803809
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADR420BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $11.65
10+ $10.65
100+ $9.69
Voltage Reference Precision 2.048 Volt 10mA 8-Pin SOIC N


IC,ADR420BRZ,2.048 VOLTAGE REF ERENCE

Report a problem
Suggest a product
Specification Value
FamilyADR420
Reference TypePrecision
TopologySeries
Initial Accuracy0.05%
Line Regulation35ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage18V
Maximum Output Current10mA
Maximum Temperature Coefficient3ppm/C
Output Voltage2.048V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Product Width4mm(Max)
Product TypeVoltage Reference


Report a problem
Suggest a product