AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

167151

$12.95 ea


  • Part no.: 167151
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU120150E1012
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1500mA
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency Approvals: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)1.5
Input Voltage (VAC)120
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Agency ApprovalsUL, CUL
Length (inch)3.4
Width (inch)2.7
Height (inch)2.2
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.5


Report a problem
Suggest a product