Digital to Analog Converter 1 Channel Segment 10-Bit 24-Pin TSSOP

1805679

$12.65 ea


  • Part no.: 1805679
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADV7127KRUZ50
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $12.65
10+ $11.59
100+ $10.55

Request a Large Quantity Quote

Digital to Analog Converter 1-Channel Segment 10-bit 24-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyADV7127
ArchitectureSegment
Converter TypeVideo
Resolution10Bit
Output TypeCurrent
Conversion Rate240MSPS
Full Scale Error±5%FSR
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Settling Time0.015us
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count24
Supplier PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length7.8mm
Product TypeDAC


Report a problem
Suggest a product