Video Encoder 4 Digital to Analog Converter 10-Bit 44 Pin TQFP

1805732

$13.35 ea


  • Part no.: 1805732
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADV7171KSUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.35
10+ $12.19
100+ $11.09
Video Encoder 4 Digital to Analog Converter 10bit 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
TypeEncoder
Number of ADCs9999
Number of DACs4
ADC/DAC Resolution10Bit
Standard Output TypeNTSC|PAL
Typical Supply Current155mA(Max)
Power Supply TypeAnalog
Minimum Operating Supply Voltage3V|4.75V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage3.6V|5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
FamilyADV7171
Product Width10mm
Product Height1mm
Product Length10mm
Product TypeVideo Encoders/Decoders


Report a problem
Suggest a product