5A @ 120VAC SINGLE POLE DOUBLE THROW (SPDT)REDSTRAIGHT ROUND MINIATURE TOGGLE SWITCH (ON-ON)

$0.49 ea


  • Part no.: 2159584
  • Manufacturer: TE Connectivity
  • Manufacturer no.: AE101SD1V30B
Pricing
# of units Price
1+ $0.49
10+ $0.39

SPDT ON-NONE-ON Toggle Switch

Features

  • Contact form: SPDT
  • Switch Configuration: ON-NONE-ON
  • Rating: 5A @ 120VAC and 2A @ 250VAC
  • Switch Terminals: V Bracket
  • Actuator Style: Lever
  • Circuitry: SPDT
  • RoHS Compliant: Yes

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-NONE-ON
    Maximum Current Rating (A)5
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Termination StylePC Pins
    Length (inch).26
    Depth (inch).4
    Height (inch).5


    Report a problem
    Suggest a product