12 Volt 38.3 CFM Ball Bearing DC Fan 60 x 60 x 25

$11.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 25
  • Air Flow (CFM): 38.35
  • Bearing: Ball
  • Current (mA): 480
  • Power (Watts): 5.76
  • Agency Approvals: UL/CSA/CE
  • Noise (dB): 46.5
  • Connection (Leads): 8 " WITH CONNECTOR


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)38.35
BearingBall
Current (mA)480
Power (Watts)5.76
Agency ApprovalsUL/CSA/CE
Noise (dBA)46.5
Connection (Leads)8 w/ conn
Product TypeFan
FamilyAF


Report a problem
Suggest a product