AFB0612H-A

1837380

$11.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.69
10+ $10.75
100+ $9.75
DC Fan Axial Ball Bearing 12 Volt 4 Volt to 13.8 Volt 23.38 CFM 34dB (60 X 60 X 25.4mm)

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)23.4
BearingBall
Current (mA)140
Power (Watts)1.68
Agency ApprovalsUL
Noise (dBA)34
Connection (Leads)Wire
Product TypeFan


Report a problem
Suggest a product