Electromechanical Relay Double Pole Double Throw 1A 4.5 Volt 145Ohm Surface Mount

$2.85 ea


  • Part no.: 842523
  • Manufacturer: Panasonic
  • Manufacturer no.: AGN200A4H
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29

Request a Large Quantity Quote

Electromechanical Relay 4.5VDC 145 Ohm 1A Double Pole Double Throw (DPDT) ( ( 10.6mm 7.4mm 10mm)) Surface Mount General Purpose Relay

Report a problem
Suggest a product
Specification Value
Contact ArrangementDPDT
DC Coil Voltage4.5
Maximum Current Rating1A
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating110V
Pin Count8
Product Length10.6mm
Product Depth7.4mm
Product Height10mm
FamilyAGN
Power/Signal Relay TypeUltra Small Package Flat Polarized Relay
Contact FormDPDT
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
Operate Time4 ms
Maximum Power Rating30W/37.5VA
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Coil Current31mA
Coil Resistance145Ohm
Maximum Pick-Up Voltage3.38VDC
Minimum Dropout Voltage0.45VDC
Contact MaterialSilver Palladium
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Maximum Processing Temperature260
MountingSurface Mount
PackagingTube/Case
Body Height (mm)10
Termination StyleGull Wing
Body Length (mm)10.6
Lead FinishSilver/Palladium/Gold|Silver/Palladium
Product TypeElectromechanical Relay


Report a problem
Suggest a product