Switch Keypad 16 Button With 8 Pin Male Header Connector

$9.25 ea


  • Part no.: 169245
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AK-1607-N-BBW-R
  • RoHS Compliant
Pricing
# of units Price
1+ $9.25
10+ $8.25
100+ $7.49
250+ $6.75
500+ $5.95
16-Button Numeric Keypad

Features:
  • 8-pin solder pad, 4 x 4
  • Contact rating: 24VDC @ 20mA
  • Contact resistance: 200Ω max
  • Life test: 1,000,000 life cycles per key
  • Size: 3.0"L x 2.8"W x 0.6"H


Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys16 Key
Maximum Current Rating[email protected]
Maximum Contact Resistance200Ohm
Layout4x4 Key
Product Length3
Product Height2.8
Product Depth0.6


Report a problem
Suggest a product

Related products

$7.25 ea


$10.95 ea


$17.95 ea