AC Tubeaxial Fan 6.75" (170mm) 210 cfm

$49.95 ea


  • Part no.: 2205624
  • Manufacturer: Adda USA
  • Manufacturer no.: AK1752HB-LF(AT)
  • RoHS Compliant
Pricing
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95
100+ $34.95

AC Tubeaxial Fan 6.75" (170mm)


  • Size:172 x 150 x 51 mm
  • Air flow 210 CFM
  • Ball bearing
  • Voltage: 220VAC
  • Current: 160mA
  • Watts:36.8
  • Agency approvals: UL,CUL,TUV,CE
  • Noise: 65 dBA
  • Connection: Terminals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product