6-Outlet Surge Suppressor with Coax Protection

$2.95 ea


Pricing
# of units Price
1+ $2.95
10+ $2.59
25+ $2.39

Request a Large Quantity Quote

6-Outlet Surge Suppressor with Coax Protection


This wall mountable 6-outlet surge protector with coax protection defends your equipment from electrical surges on power lines as well as protection on coax inputs such as TV's VCR's and satellite receiver surges. Just plug in this device and it will convert your standard 2-plug wall power outlet into 6 protected outlets.

Surge Protection Specifications:
  • Electrical rating: 125 Volts / 15 Amps / 1875 Watts
  • Max. surge dissipation: 200 joules
  • Max. spike current: 4500 Amps
  • Clamping voltage: 400 Volts
  • Response time: Less than 1 nanosecond
  • Lines protected: Hot to Neutral; Neutral to Ground; Hot to Ground
  • UL Listed 1449

    Coaxial Line Surge Specifications:
  • Max. energy dissipation: 46 joules
  • Max. spike current: 1200 Amps

    EMI/RFI Noise Filtering Specifications:
  • Frequency: 100kHz to 30MHz
  • Attenuation: -5dB to -40dB

    Includes: 6-foot long coax cable

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products