Microhpone Cartridge10VDC 2 Leads Sens:-60+3Db 50Hz-16Khz

$0.99 ea


  • Part no.: 1950948
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AMF-097A40-NB1-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

Omni-Directional Electret Condenser Microphone Cartridge

Features:
  • Sensitivity: -60 ± 3dB
  • Frequency: 50-16,000Hz
  • Operating voltage: 10VDC max.
  • Standard voltage: 3.0VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >58dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.39"Dia. x 0.27"H

    Applications:
  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range (Hz)50 16000
    Maximum Operating Supply Voltage10
    Typical Operating Supply Voltage3
    Impedance (ohms)2200
    Maximum Supply Current0.5
    Dimensions (inch)0.27 x 0.39
    Product TypeMICROPHONE
    FamilyCARTRIDGE
    Voltage10VDC
    Additional Feature2 LEADS SENS:-60+3db,50HZ-16KHZ


    Report a problem
    Suggest a product