iPhone 4 AC Charger with 3 Foot USB-A to Apple 30-pin Cable

$11.95 ea


  • Part no.: 2151030
  • Manufacturer: Apple
  • Manufacturer no.: AP4 CHARGER
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

iPhone 4 AC Charger w/ 3' USB-A to Apple 30-pin Cable

Includes 5V/1A USB charger and 30-pin Cable

Features:

  • Compatible with all 1st through 4th generation Apple devices (iPhone, iPhone 3G, iPhone 3Gs, iPhone 4, iPhone 4S, iPod Touch, iPad, iPad 2, iPad 3)
  • Input: 100-240VAC @ 50/60Hz
  • Output: 5VDC @ 1A
  • Data cable length: 3 feet
  • Color: White
  • Charger size: 1.0"L x 1.0"W x 1.1"D

    Includes:

  • 3' Apple 30-pin to USB-A male data cable (P/N: 2151056) and Apple AC charger head 5V@1A (P/N: 2151048)

    Compatibility

    iPhone Models
  • iPhone 3G, iPhone 3Gs, iPhone 4, iPhone 4s

    iPad Models
  • iPad (1st & 3rd Gen.), iPad 2

    iPod Models
  • iPod nano (1st - 6th Gen.), iPod touch (1st - 4th Gen.), iPod Classic, iPod (5th Gen.)

    Also available:
  • Original Apple earphones with remote and mic (P/N: 2154935)
  • iPhone 5 & iPhone 6 AC Charger with 8-pin Lightning connector (P/N: 2259420) - Compatible with 5th and 6th generation Apple devices (iPhone 5, iPhone 5S, iPhone 5C, iPhone 6, iPhone6+), 5th gen iPod Touch, 7th gen iPod Nano, all iPad Minis, iPad 4, iPad Air, iPad Air 2)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product