Tiny DPST Pushbutton Switch 0.4V 20VDC

$0.99 ea


  • Part no.: 2180885
  • Manufacturer: TE Connectivity
  • Manufacturer no.: APA2MGPC
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69

Request a Large Quantity Quote

Tiny DPST Pushbutton Switch 0.4V 20VDC

  • Voltage Rating: 20 VDC
  • Current Rating: 0.4 A
  • Termination Style: PCB
  • Switching Configuration: OFF-(ON)


Report a problem
Suggest a product
Specification Value
Contact FormDPST
Maximum Current Rating (A)0.4
Voltage Rating (DC)20
TypePush Button Switch
Termination StylePCB


Report a problem
Suggest a product