Oscilloscope Digital Handheld with USB 240Ms/S 2X30MHz Black & White 2Channel

$537.95 ea


  • Part no.: 2137449
  • Manufacturer: Velleman
  • Manufacturer no.: APS230
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $537.95
Advanced Personal Scopemeter 240MS/s

Features:
  • 2 input channels
  • High contrast LCD with white backlight
  • Full auto set-up for volt/div and time/div
  • Recorder roll mode, up to 170h per screen
  • Trigger mode: run - normal - once - roll
  • Adjustable trigger level and slope
  • Peak measurements: max, min. and pk to pk
  • Measurements: rms, dB(rel), dBV, dBm and dBG
  • Direct Audio power measurements
  • X1 and X10 probe calculation option
  • Several display modes
  • StereoScope mode for audio measurement
  • X and Y position shift
  • Battery pack included, fast charge possible
Specifications:
  • Input impedance: 1 Mohm / 20pF
  • Bandwidth: 2 x 30MHz
  • Sampling: 240MS/s per channel
  • Step markers for voltage and time
  • Vertical resolution: 8 bit
  • Sensitivity: min. 30µV
  • Volts per division: 1mV to 20V/div
  • Time base: from 25ns to 1 hr/div
  • AC/DC input coupling selection
  • RS232 communication with PC (PCUSB6 for USB connection in option)
  • Dimensions: 9.1 x 5.9 x 2.0"
  • Weight: 30oz. incl. battery
Includes:
  • RS232 cable (9 pole sub D)
  • 2 Insulated 60MHz X10 measuring probes
  • User manual
  • Adaptor (110Vac 60Hz / 230Vac 50Hz)
  • Battery pack
  • Advance Personal Scope unit


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product