24 Volt DC 50 CFM Ball DC Fan With 11" Leads 80 x 80 x 25mm

$11.95 ea


  • Part no.: 2134150
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AQ0824UB-A71GL
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 80 x 80 x 25
  • Air Flow (CFM): 50
  • Bearing: Ball
  • Current (mA): 260
  • Power (Watts): 6.24
  • Agency Approvals: CE
  • Noise (dB): 41
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)50
BearingBall
Current (mA)260
Power (Watts)6.24
Agency ApprovalsCE
Noise (dBA)41
Connection (Leads)12"


Report a problem
Suggest a product