1 13/16'' Round Precision Wirewound Potentiometer
30 kΩ, 5 Watt, 3%, 10-Turn, Panel Mount

$5.95 ea


  • Part no.: 2200145
  • Manufacturer: BI Technologies
  • Manufacturer no.: AR30K-L.25
Pricing
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

10 Turn 30,000 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 30,000
  • Shape: Round
  • Diameter size (inches): 1.8
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%


Report a problem
Suggest a product
Specification Value
Product TypePrecision
Manufacturer SeriesA
FamilyA
TaperLinear
Resistance (Ohms)30000
Tolerance (%)3
Power Rating5 W
Resistive Element MaterialWirewound
Number of Turns10
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)85
MountingPanel
Height (mm)71.81
Shaft Length20.62
Termination StyleSolder Lug
Diameter (mm)46.04
Ganging Number1
Shaft Diameter (mm)6.34


Report a problem
Suggest a product