5 Watt Round Potentiometer 1 & 13/16 Inch 50 Ohm 3% Wire Wound

$9.95 ea


  • Part no.: 2200188
  • Manufacturer: BI Technologies
  • Manufacturer no.: AR50L.50
Pricing
# of units Price
1+ $9.95

10 Turn 50 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 50
  • Shape: Round
  • Diameter size (inches): 1.8
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%
  • Termination: Bushing panel mount


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer


Report a problem
Suggest a product