Anti-Static Wrist Strap Black-Yellow 2 X 9.1 Inch

$4.95 ea


  • Part no.: 2131266
  • Manufacturer: Velleman
  • Manufacturer no.: AS2
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Black Anti-Static Wrist Strap

Specifications

  • Material: the conductive tape is made of nylon and the interior surface is coated with conductive carbon
  • Grounding cord: PU coil cord with resistor of 1 Mohm
  • Band size: 2 x 9.1"
  • Stretches up to 6 feet long
  • Color: black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product