Switch Subminiature Toggle Single Pole Double Throw (On-On) Right Angle PCB Mount 48VAC-50mA 3 Pin

$1.55 ea


Pricing
# of units Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $1.05
1000+ $0.89
Subminiature Toggle Switch

Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 0.05A @ 48VDC/VAC
  • Dimensions: 0.37"L x 0.22"W x 0.33"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A).05
    Voltage Rating (DC)48
    TypeSub-Miniature
    Voltage Rating (AC)48
    Actuator TypeRound Lever
    Mounting StylePCB Mount
    Termination StylePC Pins
    Number of Pins3
    Length (inch).22
    Depth (inch).33
    Height (inch).37
    Maximum AC Voltage Rating48V


    Report a problem
    Suggest a product