MCU 8-Bit AT89 CISC 20KB Flash 5 Volt 40-Pin PDIP

168946

$2.25 ea


  • Part no.: 168946
  • Manufacturer: Atmel
  • Manufacturer no.: AT89C55WD-24PC
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
8-BIT MICROCONTROLLER WITH 20K BYTES FLASH


IC,MCU,AT89C55WD-24PC,8-BIT 24MHz,PDIP40

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NameAT89
Device Core8051
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate24MHz
Maximum Expanded Memory Size64KB
Maximum Speed24MHz
Number of Programmable I/Os32
Number of Timers3
Program Memory Size20KB
Program Memory TypeFlash
RAM Size256Byte
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count40
FamilyAT89C55WD
Product Width13.97mm(Max)
Product Height4.83mm(Max) - 0.38mm(Min)
Product Length52.58mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product