SPDT Toggle Switch 0.4Va 20VDC

$0.99 ea


Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65

SPDT Toggle Switch, 0.4VA 20VDC


  • Voltage Rating: 20 VDC
  • Current Rating: 0.4 A
  • Switching Configuration: ON/OFF/ON
  • Mounting: PC Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Voltage Rating (DC)20
    TypeToggle
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product