ATF-35143-BLKG,TRANSISTOR GAAS
, LOW NOISE II/31.6MM/NRML/MTL

1548641

$1.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.95
25+ $1.69
50+ $1.53
NOTE:
  • Order in multiples of 5

Transistor JFET N-Channel 5.5 Volt 80mA pHEMT 4-Pin(3+Tab) SOT-343

X BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Transistor TypeRF SMALL SIGNAL
Channel TypeN-CHANNEL
FET TechnologyHIGH ELECTRON MOBILITY
DS Breakdown Voltage-Min (V)5.5
Operating ModeDEPLETION
Highest Frequency BandX BAND
Power Gain-Min (Gp) (dB)14


Report a problem
Suggest a product