ATF-54143-BLKG,TRANSISTOR GAAS
, SINGLE UNMARKED,7IN,TR

1548705

$4.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.35
10+ $3.99
100+ $3.65

Transistor JFET N-Channel 5 Volt 120mA pHEMT 4-Pin(3+Tab) SOT-343

C BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Transistor TypeRF SMALL SIGNAL
Channel TypeN-CHANNEL
FET TechnologyHIGH ELECTRON MOBILITY
DS Breakdown Voltage-Min (V)5
Operating ModeENHANCEMENT
Highest Frequency BandC BAND
Power Gain-Min (Gp) (dB)15
Drain Current-Max (ID) (mA)120


Report a problem
Suggest a product