IC,ATMEGA16-16AU,16 MHZ, TQFP,
FULLY GREEN, IND TEMP, 5.0V
847041

$7.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.39
MCU 8-bit ATmega AVR RISC 16KB Flash 5 Volt 44-Pin TQFP


IC,ATMEGA16-16AU,16 MHZ, TQFP,
FULLY GREEN, IND TEMP, 5.0V
Report a problem
Suggest a product
Specification Value
External Data Bus Width0
Number of I/O Lines32
Microcontroller TypeRISC MICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
Clock/Crystal Freq-Max (fclk) (MHz)16
Temperature GradeINDUSTRIAL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Bit Size8
ADC ChannelsYES
DAC ChannelsNO
DMA ChannelsNO
PWM ChannelsYES
Speed (MHz)16
ROM ProgrammabilityFLASH
Package CodeTQFP
Package ShapeSQUARE
Package StyleFLATPACK, THIN PROFILE
Terminal FormGULL WING
Length (mm)10
Width (mm)10
JESD-30 CodeS-PQFP-G44
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Terminal PositionQUAD
Terminal Pitch (mm)0.8
Seated Height-Max (mm)1.2
Lead FreeYES
Moisture Sensitivity Level3
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
Address Bus Width (bits)0


Report a problem
Suggest a product