ATmega16 8-Bit AVR Microcontroller with 16KB In-System Programmable Flash DIP-40

$4.49 ea


  • Part no.: 323133
  • Manufacturer: Atmel
  • Manufacturer no.: ATMEGA16-16PU
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $4.25
100+ $3.95

ATmega16 8-Bit AVR Microcontroller with 16KB In-System Programmable Flash

Features

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC architecture
  • 131 powerful instructions
  • Most Single-clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16 MIPS throughput at 16 MHz
  • On-chip 2-cycle multiplier
  • 512 Bytes EEPROM
  • 1K Byte Internal SRAM
  • 40-pin DIP

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NameATmega
    Device CoreAVR
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate16MHz
    Maximum Speed16MHz
    Number of Programmable I/Os32
    Number of Timers3
    On-Chip ADC8-chx10-bit
    Program Memory Size16KB
    Program Memory TypeFlash
    RAM Size1KB
    Interface TypeJTAG/SPI/UART
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count40
    FamilyATMEGA16
    Product Width13.97mm(Max)
    Product Height4.83mm(Max) - 0.38mm(Min)
    Product Length52.58mm(Max)
    Product TypeMicrocontroller


    Report a problem
    Suggest a product