MCU 8-Bit ATmega RISC 8KB Flash 5 Volt 28-Pin PDIP

847421

$4.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
602+ $4.25
3010+ $3.89
6020+ $3.55
NOTE:
  • Order in multiples of 602
MCU 8-bit ATmega AVR RISC 8KB Flash 5 Volt 28-Pin PDIP


IC,ATMEGA8-16PU,16 MHZ PDIP CO
M TEMP 5.0

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NameATmega
Device CoreAVR
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate16MHz
Maximum Speed16MHz
Number of Programmable I/Os23
Number of Timers3
On-Chip ADC6-chx10-bit
Program Memory Size8KB
Program Memory TypeFlash
RAM Size1KB
Interface TypeSPI/TWI/USART
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count28
FamilyATmega8
Product Width7.62mm
Product Height3.3mm
Product Length34.67mm
Product TypeMicrocontroller


Report a problem
Suggest a product