Crystal 3.6864MHz 20pF 2-Pin HC-49/US SM Bulk

$0.35 ea


  • Part no.: 778445
  • Manufacturer: CTS
  • Manufacturer no.: ATS037SM
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10
Crystal 3.6864MHz ±30ppm (Tolerance) ±50ppm (Stability) 20pF FUND 150 Ohm 2-Pin HC-49/US SM Surface Mount Bulk

Report a problem
Suggest a product
Specification Value
Standard Frequency3.6864 MHz
Load Capacitance20pF
Mode of OscillationFundamental
Frequency Tolerance±30ppm
Frequency Stability±50ppm
TypeCrystal
Series Resistance150Ohm
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
PackagingBulk
Supplier_PackageHC-49/US SM
Pin_Count2
Product Height4.3mm(Max)
Product Length11.1mm
Product Width4.83mm(Max)
MountingSurface Mount
Product TypeCrystals


Report a problem
Suggest a product