Crystal 20MHz Series 2-Pin HC-49/US SM Bulk

$0.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.85
250+ $0.76
500+ $0.69
NOTE:
  • Order in multiples of 50
Crystal 20MHz ±30ppm (Tolerance) ±50ppm (Stability) Series FUND 30 Ohm 2-Pin HC-49/US SM Surface Mount Bulk

Report a problem
Suggest a product
Specification Value
Standard Frequency20 MHz
Load CapacitanceSeriespF
Mode of OscillationFundamental
Frequency Tolerance±30ppm
Frequency Stability±50ppm
TypeCrystal
Series Resistance30Ohm
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
PackagingBulk
Supplier_PackageHC-49/US SM
Pin_Count2
Product Height4.3mm(Max)
Product Length11.1mm
Product Width4.83mm(Max)
MountingSurface Mount
Product TypeCrystals


Report a problem
Suggest a product