MCU 8-Bit ATtiny RISC 1KB Flash 3.3 Volt 5 Volt 8-Pin PDIP

$2.29 ea


  • Part no.: 765302
  • Manufacturer: Atmel
  • Manufacturer no.: ATTINY13-20PU
  • RoHS Compliant
Pricing
# of units Price
1+ $2.29
10+ $2.09
100+ $1.79

8-bit AVR Microcontroller with 1kB In-Sytem Programmable Flash


The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features:

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture (120 Powerful Instructions - Most Single Clock Cycle Execution, 32 x 8 General Purpose Working Registers, Fully Static Operation, Up to 20 MIPS Througput at 20 MHz)
  • High Endurance Non-volatile Memory segments
  • Peripheral Features (4-channel, 10-bit ADC with Internal Voltage Reference)
  • Operating Voltage: 2.7V to 5.5V for ATtiny13
  • Speed Grade: 0 to 10MHz @ 2.7V-5.5V, 0 to 20MHz @ 4.5V-5.5V
  • Industrial Temperature Range
  • Low Power Consumption
  • 8-pin PDIP package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NameATtiny
    Device CoreAVR
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os6
    Number of Timers1
    On-Chip ADC4-chx10-bit
    Program Memory Size1KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeSPI
    Minimum Operating Supply Voltage2.7V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count8
    FamilyATtiny13
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product