MCU 8-Bit ATtiny RISC 2KB Flash 3.3 Volt 5 Volt 20-Pin PDIP

1537061

$2.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20


IC,ATTINY2313-20PU,8-BIT, FLAS
H, 20 MHZ, RISC LEAD-FREE

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NameATtiny
Device CoreAVR
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Maximum Speed20MHz
Number of Programmable I/Os18
Number of Timers2
Program Memory Size2KB
Program Memory TypeFlash
RAM Size128Byte
Interface TypeSPI/UART/USI
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count20
FamilyATTINY2313
Product Width7.11mm(Max)
Product Height4.95mm(Max)
Product Length26.92mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product