AUSTIN LYNX, 10A, 12V IN 1.8V
OUT

877970

$20.29 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.29
10+ $18.65
100+ $17.55

Module DC to DC 1 Output 1.8 Volt 10A 6-Pin SMT



For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)10
Input Voltage (VDC)5.5
Efficiency (%)95
Length (inch)1.3
Width (inch)0.53
Height (inch)0.33


Report a problem
Suggest a product