General Purpose Mini Relay Single Pole Double Throw (SPDT) 12 Volt at 16 Amps 5 Pin Sealed

$0.89 ea


  • Part no.: 2179569
  • Manufacturer: American Zettler
  • Manufacturer no.: AZ942-1CT-12DE
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.69
50+ $0.59
100+ $0.55
500+ $0.49

Single Pole Double Throw Mini Relay


Features:

  • High switching capacity
  • High dielectric strength

    Specifications:

  • Maximum switched current: 16A
  • Maximum switched voltage: 30VDC or 300VAC
  • Operating temperature: -40°C to 100°C
  • Power at pickup voltage: 230mW (typ)
  • Maximum switched current: 480W
  • Material: silver tin oxide
  • Resistance: <100mΩ initally

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product