Capacitor 1 uF 250 Volt-160 Volt AC PLYE 10% 18 X 8.5 X 14.5mm Radial 15mm Bulk

$0.59 ea


  • Part no.: 1840909
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B32522-C3105-K
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.59
2500+ $0.50
5000+ $0.45
NOTE:
  • Order in multiples of 500
FILM Capacitor MKT BOX 1.05F 10% 250


B32522-C3105-K


Report a problem
Suggest a product
Specification Value
Voltage250VDC|160VAC
Tolerance10%
FamilyB32522
ConstructionRadial
Size18mm X 8.5mm X 14.5mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)15
Seated Plane Height14.5mm(Max)
Product Depth8.5mm(Max)
Product Height (mm)14.5
Product Length18mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product