Capacitor 0.047uF 400 Volt/200VAC PLYE 5% 18 X 5 X 10.5mm Radial 15mm Bulk

$0.39 ea


  • Part no.: 1840968
  • Manufacturer: EPCOS
  • Manufacturer no.: B32522-C6473-J
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $0.39
50+ $0.34
100+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Capacitor Film 0.047uF 400 Volt PET 5% (18 X 5 X 10.5mm) Radial 15mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.047
Voltage400VDC|200VAC
Tolerance5%
FamilyB32522
ConstructionRadial
Size18mm X 5mm X 10.5mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)15
Seated Plane Height10.5mm(Max)
Product Depth5mm(Max)
Product Height (mm)10.5
Product Length18mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product