Capacitor 0.01uF 63 Volt/40VAC PLYE 5% 7.2 X 2.5 X 6.5mm Radial 5mm Bulk

$0.101 ea


  • Part no.: 1841080
  • Manufacturer: EPCOS
  • Manufacturer no.: B32529-C 103-J
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.101
100+ $0.09
200+ $0.082
NOTE:
  • Order in multiples of 20

0.01µF 63 Volts 5% Metallized Polyester Film Capacitors (MKT)

Features

  • High pulse strength
  • High contact reliability
  • Radial

  • Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Voltage63VDC|VAC|40VDC|VAC
    Tolerance5%
    FamilyB32529
    ConstructionRadial
    Size7.2 X 2.5 X 6.5mm
    DielectricPLYE
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.5mm
    Lead Pitch For Radial (mm)5
    Seated Plane Height6.5mm(Max)
    Product Depth2.5mm(Max)
    Product Height (mm)6.5
    Product Length7.2mm(Max)
    Product TypeCapacitor Plastic Film


    Report a problem
    Suggest a product