Capacitor 0.1uF 63 Volt/40VAC PLYE 10% 7.2 X 2.5 X 6.5mm Radial 5mm Bulk

$0.09 ea


  • Part no.: 1841119
  • Manufacturer: EPCOS
  • Manufacturer no.: B32529-C 104-K
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $0.09
150+ $0.08
300+ $0.073
NOTE:
  • Order in multiples of 30
FILM Capacitor MKT BOX 0.15F 10% 63V


B32529-C 104-K

Report a problem
Suggest a product
Specification Value
Voltage63VDC|VAC|40VDC|VAC
Tolerance10%
FamilyB32529
ConstructionRadial
Size7.2 X 2.5 X 6.5mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial (mm)5
Seated Plane Height6.5mm(Max)
Product Depth2.5mm(Max)
Product Height (mm)6.5
Product Length7.2mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product