Capacitor 1 uF 100 Volt-63vac PLYE 10% 11.5x4.5x6.9mm Radial 10mm Bulk

1841688

$0.65 ea


  • Part no.: 1841688
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B32561J1105K
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
2000+ $0.65
10000+ $0.53
20000+ $0.48
NOTE:
  • Order in multiples of 2,000
Capacitor Film 1uF 100 Volt PET 10% (11.5 X 4.5 X 6.9mm) Radial 10 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Voltage100VDC|63VAC
Tolerance10%
FamilyB32561
ConstructionRadial
Size11.5mm X 4.5mm X 6.9mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial (mm)10
Product Depth4.5mm(Max)
Product Height (mm)6.9
Product Length11.5mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product