Capacitor 0.022 uF 1250 Volt-500 Volt AC Plyp 5% 26.5 X 6 X 15mm Radial 22.5mm Bulk

$0.89 ea


  • Part no.: 1841995
  • Manufacturer: EPCOS
  • Manufacturer no.: B32653A7223J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • Order in multiples of 5
Capacitor Film 0.022uF 1250 Volt PP 5% (26.5 X 6 X 15mm) Radial 22.5 mm 100C Bulk

Report a problem
Suggest a product
Specification Value
Voltage1250VDC|500VAC
Tolerance5%
FamilyB32653
ConstructionRadial
Size26.5mm X 6mm X 15mm
DielectricPLYP
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)22.5
Seated Plane Height15mm(Max)
Product Depth6mm(Max)
Product Height (mm)15
Product Length26.5mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product