Capacitor 100 uF 10 Volt 20% 5x11mm Radial 2mm 4 Ohm 145ma 2000 Hours Ammo Pack

$0.071 ea


  • Part no.: 1842699
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B41821A3107M8
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
24000+ $0.071
120000+ $0.063
240000+ $0.057
NOTE:
  • Order in multiples of 24,000
Capacitor Aluminum Lytic 100uF 10 Volt 20% (5 X 11mm) Radial 5mm 4 Ohm 145mA 2000h 85C Ammo Pack

Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage10VDC
Tolerance20%
Size5mm X 11mm
TypeElectrolytic
ConstructionRadial
Equivalent Series Resistance4Ohm
Lifetime2000hr
Ripple Current145mA
MountingThrough hole
PackagingAmmo Pack
Lead Diameter0.5mm
Lead Pitch For Radial2mm
Product Height11mm
Product Diameter5mm
Product TypeCapacitor Aluminum
FamilyB41821


Report a problem
Suggest a product