Thermistor NTC 1.5k Ohm 5% 2 Pin Bulk

$0.45 ea


  • Part no.: 1842744
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57164-K152-J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $0.45
500+ $0.40
1000+ $0.36
NOTE:
  • Order in multiples of 100

NTC THERMISTOR K 164/1.5 K/J 5

RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
TypeNTC
Maximum Power Rating450mW
Percentage of Resistance Tolerance @ 25C±5%
Resistance @ 25C1500Ohm
Thermal Time Constant20s
Thermal Coefficient4.3%/K
PackagingBulk
FamilyB57164K
Sensitivity Index3900K
ApplicationsTemperature Measurement|Temperature Compensation
MountingThrough Hole
Accuracy±3%
Description of Terminals0.6mm dia. x 34mm Straight Lead
Lead Pitch5mm
Pin Count2
Seated Plane Height6.5mm(Max)
Product Depth5mm(Max)
Product Diameter5.5mm(Max)
Product TypeThermistor


Report a problem
Suggest a product