Thermistor NTC 5Ohm 20% 2-Pin

$2.05 ea


  • Part no.: 1842816
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57364-S509-M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65

Thermistor NTC 5 Ohm 20% 2-Pin Radial 3060K Bulk

RESISTOR, TEMPERATURE DEPENDENT, NTC, 5 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
TypeNTC
Maximum Power Rating5100mW
Percentage of Resistance Tolerance @ 25C±20%
Resistance @ 25C5Ohm
Thermal Time Constant100s
FamilyB57364
Sensitivity Index3060K
ApplicationsSwitch-Mode Power Supplies|Soft-Start Motor
MountingThrough Hole
Accuracy±3%
Description of Terminals1mm dia. x 32mm Kinked Lead
Lead Pitch7.5mm
Pin Count2
Seated Plane Height28mm(Max)
Product Depth7mm(Max)
Product Diameter21mm(Max)
Product TypeThermistor


Report a problem
Suggest a product