Thermistor NTC 2 Ohm 20% 2 Pin Bulk

$2.05 ea


  • Part no.: 1842795
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57364S0209M000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $2.05
50000+ $1.85
100000+ $1.65
NOTE:
  • Order in multiples of 10,000

Thermistor NTC 2 Ohm 20% 2-Pin Radial 2900K Bulk

RESISTOR, TEMPERATURE DEPENDENT, NTC, 2 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
TypeNTC
Maximum Power Rating5100mW
Percentage of Resistance Tolerance @ 25C±20%
Resistance @ 25C2Ohm
Thermal Time Constant100s
PackagingBulk
FamilyB57364
Sensitivity Index2900K
ApplicationsSwitch-Mode Power Supply|Soft-Start Motor
MountingThrough Hole
Description of Terminals1mm dia. x 25mm Kinked Lead
Lead Pitch7.5mm
Pin Count2
Seated Plane Height28mm(Max)
Product Depth7mm(Max)
Product Diameter21mm(Max)
Product TypeThermistor


Report a problem
Suggest a product