Thermistor NTC 10 Ohm 20% 2 Pin

$2.05 ea


  • Part no.: 1842808
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57364S100M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
250+ $2.05
1250+ $1.85
2500+ $1.65
NOTE:
  • Order in multiples of 250
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3300K

For more about Transistors,

Report a problem
Suggest a product
Specification Value
TypeNTC
Maximum Power Rating5100mW
Percentage of Resistance Tolerance @ 25C±20%
Resistance @ 25C10Ohm
Thermal Time Constant100s
FamilyB57364
Sensitivity Index3300K
ApplicationsSwitch-Mode Power Supplies|Soft-Start Motor
MountingThrough Hole
Accuracy±3%
Description of Terminals1mm dia. x 32mm Kinked Lead
Lead Pitch7.5mm
Pin Count2
Seated Plane Height28mm(Max)
Product Depth7mm(Max)
Product Diameter21mm(Max)
Product TypeThermistor


Report a problem
Suggest a product