B59750-B120-A70

$3.05 ea


  • Part no.: 1842912
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59750-B120-A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $3.05
2500+ $2.75
5000+ $2.45
NOTE:
  • Order in multiples of 500
Thermistor PTC 25 Ohm 25% 2-Pin Radial Cardboard Strip


B59750-B120-A70


Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)420
PTC Trip Current (A)0.245
Tolerance (%)25
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB59750
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)25
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal PlacementRADIAL
Packing MethodSTRIP PACK
Terminal FinishTIN
Switching Temperature-Nom (Cel)120
JESD-97 Codee3


Report a problem
Suggest a product

Related products