Thermistor PTC 120 Ohm 25% 2 Pin Cardboard Strip

$3.25 ea


  • Part no.: 1842921
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59753B0120A070
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $3.25
2500+ $2.89
5000+ $2.65
NOTE:
  • Order in multiples of 500

Thermistor PTC 120 Ohm 25% 2-Pin Radial Cardboard Strip

RESISTOR, TEMPERATURE DEPENDENT, PTC, 120 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
TypePTC
Maximum Voltage Rating440V
Percentage of Resistance Tolerance @ 25C±25%
Resistance @ 25C120Ohm
PackagingCardboard Strip
Minimum Operating Temperature-40°C
FamilyB59753
Maximum Operating Temperature125°C
ApplicationsOver Current Protection|Short Circuit Protection
MountingThrough Hole
Description of Terminals0.6mm dia. x 35mm Kinked Lead
Lead Pitch5mm
Pin Count2
Seated Plane Height16.5mm(Max)
Product Depth7mm(Max)
Product Diameter12.5mm(Max)
Product TypeThermistor


Report a problem
Suggest a product