THERMISTOR

$3.45 ea


  • Part no.: 1842939
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59810-C120-A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.45
10+ $3.05
100+ $2.75
Thermistor


THERMISTOR


Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)230
PTC Trip Current (A)1.3
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB59810
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)2.6
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal FinishTIN
Switching Temperature-Nom (Cel)120
JESD-97 Codee3


Report a problem
Suggest a product

Related products