C 886-A 120-A 70 5X2 5

$1.29 ea


  • Part no.: 1842963
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59886C120A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.14
50+ $1.03
NOTE:
  • Order in multiples of 5
Thermistor PTC 1.5K Ohm 25% 2-Pin Radial Cardboard Strip


C 886-A 120-A 70 5X2 5


Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)500
PTC Trip Current (A)0.024
Tolerance (%)25
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)1500
Terminal PlacementRADIAL
Switching Temperature-Nom (Cel)115


Report a problem
Suggest a product

Related products